680 µH Shielded Drum Core, Wirewound Inductor 210 mA 4Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0735HA-681M

DigiKey Part Number
118-SRR0735HA-681MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR0735HA-681M
Description
FIXED IND 680UH 210MA 4 OHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 210 mA 4Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
220mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4Ohm Max
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.146" (3.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,57451 €861,76 €
Manufacturers Standard Package
Unit Price without VAT:0,57451 €
Unit Price with VAT:0,68941 €