
SRR0735HA-100M | |
---|---|
DigiKey Part Number | 118-SRR0735HA-100MTR-ND - Tape & Reel (TR) 118-SRR0735HA-100MCT-ND - Cut Tape (CT) 118-SRR0735HA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735HA-100M |
Description | IND 10UH 2.1A SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.1 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
10 | 0,88700 € | 8,87 € |
100 | 0,72950 € | 72,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,57985 € | 869,77 € |
3 000 | 0,54686 € | 1 640,58 € |
4 500 | 0,52846 € | 2 378,07 € |
7 500 | 0,51897 € | 3 892,28 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,29600 € |