
SRP7050WA-5R6M | |
|---|---|
DigiKey Part Number | 118-SRP7050WA-5R6MTR-ND - Tape & Reel (TR) 118-SRP7050WA-5R6MCT-ND - Cut Tape (CT) 118-SRP7050WA-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050WA-5R6M |
Description | IND POWER HC 5.6UH 9.3A SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 9.3 A 22.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.1mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.287" W (7.90mm x 7.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,53320 € | 13,33 € |
| 50 | 0,50280 € | 25,14 € |
| 100 | 0,47400 € | 47,40 € |
| 250 | 0,43856 € | 109,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,39734 € | 317,87 € |
| 1 600 | 0,37468 € | 599,49 € |
| 2 400 | 0,36205 € | 868,92 € |
| 4 000 | 0,34674 € | 1 386,96 € |
| 5 600 | 0,33703 € | 1 887,37 € |
| 8 000 | 0,32704 € | 2 616,32 € |
| 20 000 | 0,32149 € | 6 429,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |

