Similar

SRP7030CA-2R2M | |
|---|---|
DigiKey Part Number | SRP7030CA-2R2MTR-ND - Tape & Reel (TR) SRP7030CA-2R2MCT-ND - Cut Tape (CT) SRP7030CA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030CA-2R2M |
Description | FIXED IND 2.2UH 13A 13.7 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 13 A 13.7mOhm Max Nonstandard Flat Wire, High Saturation |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 13.7mOhm Max |
Mfr | Frequency - Self Resonant 38MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Features Flat Wire, High Saturation |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.307" L x 0.299" W (7.80mm x 7.60mm) |
Current - Saturation (Isat) 19A | Height - Seated (Max) 0.122" (3.10mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXL1V0703-2R2-R | Eaton - Electronics Division | 332 | 283-EXL1V0703-2R2-RCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,19100 € | 11,91 € |
| 100 | 0,97870 € | 97,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,77811 € | 1 167,16 € |
| 3 000 | 0,73388 € | 2 201,64 € |
| 4 500 | 0,70921 € | 3 191,45 € |
| 7 500 | 0,68948 € | 5 171,10 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,72800 € |


