

SRP5015TA-1R0M | |
|---|---|
DigiKey Part Number | SRP5015TA-1R0MTR-ND - Tape & Reel (TR) SRP5015TA-1R0MCT-ND - Cut Tape (CT) SRP5015TA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5015TA-1R0M |
Description | FIXED IND 1UH 6A 25.3 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 6 A 25.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5015TA-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.3mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75200 € | 7,52 € |
| 25 | 0,69600 € | 17,40 € |
| 50 | 0,65620 € | 32,81 € |
| 100 | 0,61860 € | 61,86 € |
| 250 | 0,57232 € | 143,08 € |
| 500 | 0,53964 € | 269,82 € |
| 1 000 | 0,52891 € | 528,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,45771 € | 1 601,99 € |
| 7 000 | 0,43212 € | 3 024,84 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |

