1.2 µH Shielded Drum Core, Wirewound Inductor 4.8 A 30mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4020TA-1R2M

DigiKey Part Number
SRP4020TA-1R2MTR-ND - Tape & Reel (TR)
SRP4020TA-1R2MCT-ND - Cut Tape (CT)
SRP4020TA-1R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4020TA-1R2M
Description
FIXED IND 1.2UH 4.8A 30 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 4.8 A 30mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP4020TA-1R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.8A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
64MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,74800 €7,48 €
250,69160 €17,29 €
500,65200 €32,60 €
1000,61470 €61,47 €
2500,56876 €142,19 €
5000,53626 €268,13 €
1 0000,50567 €505,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46080 €1 382,40 €
6 0000,43461 €2 607,66 €
9 0000,42000 €3 780,00 €
15 0000,40689 €6 103,35 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,09200 €