
SRP3020TA-R33M | |
|---|---|
DigiKey Part Number | SRP3020TA-R33MTR-ND - Tape & Reel (TR) SRP3020TA-R33MCT-ND - Cut Tape (CT) SRP3020TA-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3020TA-R33M |
Description | FIXED IND 330NH 8A 21 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 8 A 21mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3020TA-R33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 160MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63200 € | 6,32 € |
| 25 | 0,58480 € | 14,62 € |
| 50 | 0,55120 € | 27,56 € |
| 100 | 0,51970 € | 51,97 € |
| 250 | 0,48072 € | 120,18 € |
| 500 | 0,45326 € | 226,63 € |
| 1 000 | 0,43573 € | 435,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35599 € | 1 067,97 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |

