
SRP3020CC-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP3020CC-1R5MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP3020CC-1R5M |
Description | FIXED IND 1.5UH 3.7A 50 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 3.7 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP3020CC-1R5M Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 54MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44136 € | 1 324,08 € |
| Unit Price without VAT: | 0,44136 € |
|---|---|
| Unit Price with VAT: | 0,52963 € |

