MFR Recommended

SRP3012C-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP3012C-6R8MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP3012C-6R8M |
Description | FIXED IND 6.8UH 1.4A 400 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.4 A 400mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Q @ Freq 10 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 26MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current - Saturation (Isat) 1.8A | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP3012CC-6R8M | Bourns Inc. | 3 440 | 118-SRP3012CC-6R8MCT-ND | 0,90000 € | MFR Recommended |


