
PI5A23157ZUAEX | |
|---|---|
DigiKey Part Number | 31-PI5A23157ZUAEXTR-ND - Tape & Reel (TR) 31-PI5A23157ZUAEXCT-ND - Cut Tape (CT) 31-PI5A23157ZUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A23157ZUAEX |
Description | IC SWITCH SPDT X 2 15OHM 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 15Ohm 10-UQFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 8ns | |
-3db Bandwidth | 220MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 2.8pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -66dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37680 € | 9,42 € |
| 100 | 0,32960 € | 32,96 € |
| 250 | 0,30704 € | 76,76 € |
| 500 | 0,29342 € | 146,71 € |
| 1 000 | 0,28874 € | 288,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26842 € | 805,26 € |
| 6 000 | 0,26166 € | 1 569,96 € |
| 9 000 | 0,25827 € | 2 324,43 € |
| 15 000 | 0,25452 € | 3 817,80 € |
| 21 000 | 0,25233 € | 5 298,93 € |
| 30 000 | 0,25022 € | 7 506,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

