
SRP1270-2R2M | |
|---|---|
DigiKey Part Number | SRP1270-2R2MTR-ND - Tape & Reel (TR) SRP1270-2R2MCT-ND - Cut Tape (CT) SRP1270-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1270-2R2M |
Description | FIXED IND 2.2UH 22A 4.2 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 22 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1270-2R2M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.2mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.539" L x 0.539" W (13.70mm x 13.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96300 € | 9,63 € |
| 100 | 0,79210 € | 79,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,70418 € | 281,67 € |
| 800 | 0,66403 € | 531,22 € |
| 1 200 | 0,64162 € | 769,94 € |
| 2 000 | 0,61450 € | 1 229,00 € |
| 2 800 | 0,59728 € | 1 672,38 € |
| 4 000 | 0,57957 € | 2 318,28 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

