
SRP1265CC-3R3M | |
---|---|
DigiKey Part Number | 118-SRP1265CC-3R3MTR-ND - Tape & Reel (TR) 118-SRP1265CC-3R3MCT-ND - Cut Tape (CT) 118-SRP1265CC-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265CC-3R3M |
Description | IND SMD 3.3UH 22A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 22 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
10 | 1,01100 € | 10,11 € |
100 | 0,83180 € | 83,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,72564 € | 362,82 € |
1 000 | 0,68429 € | 684,29 € |
1 500 | 0,66122 € | 991,83 € |
2 500 | 0,63329 € | 1 583,23 € |
3 500 | 0,61556 € | 2 154,46 € |
5 000 | 0,60046 € | 3 002,30 € |
Unit Price without VAT: | 1,23000 € |
---|---|
Unit Price with VAT: | 1,47600 € |