
SRP1245CC-8R2M | |
|---|---|
DigiKey Part Number | 118-SRP1245CC-8R2MTR-ND - Tape & Reel (TR) 118-SRP1245CC-8R2MCT-ND - Cut Tape (CT) 118-SRP1245CC-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245CC-8R2M |
Description | FIXED IND 8.2UH 11.5A 21.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 11.5 A 21.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,02600 € | 10,26 € |
| 100 | 0,84340 € | 84,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73570 € | 367,85 € |
| 1 000 | 0,69376 € | 693,76 € |
| 1 500 | 0,67037 € | 1 005,56 € |
| 2 500 | 0,64205 € | 1 605,12 € |
| 3 500 | 0,62408 € | 2 184,28 € |
| 5 000 | 0,60558 € | 3 027,90 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,50000 € |

