Similar

SRP1235-1R5M | |
|---|---|
DigiKey Part Number | SRP1235-1R5MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1235-1R5M |
Description | FIXED IND 1.5UH 19A 5.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 19 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1235-1R5M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.5mOhm Max |
Series | Frequency - Self Resonant 37MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.547" L x 0.531" W (13.90mm x 13.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.146" (3.70mm) |
Current - Saturation (Isat) 28A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1238A-1R5M | Bourns Inc. | 0 | SRP1238A-1R5MCT-ND | 1,06000 € | Similar |


