
SRP1235-1R0M | |
---|---|
DigiKey Part Number | SRP1235-1R0MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1235-1R0M |
Description | FIXED IND 1UH 24A 3.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 24 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1235-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Base Product Number |