
SRN8040TA-220M | |
---|---|
DigiKey Part Number | SRN8040TA-220MTR-ND - Tape & Reel (TR) SRN8040TA-220MCT-ND - Cut Tape (CT) SRN8040TA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040TA-220M |
Description | FIXED IND 22UH 2.9A 73 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.9 A 73mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040TA-220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 73mOhm | |
Q @ Freq | 12 @ 1MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,41100 € | 4,11 € |
100 | 0,33810 € | 33,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,27813 € | 278,13 € |
2 000 | 0,26227 € | 524,54 € |
3 000 | 0,25341 € | 760,23 € |
5 000 | 0,24270 € | 1 213,50 € |
7 000 | 0,23590 € | 1 651,30 € |
10 000 | 0,22890 € | 2 289,00 € |
25 000 | 0,22088 € | 5 522,00 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,60000 € |