4.7 µH Shielded Drum Core, Wirewound Inductor 4.5 A 26mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6045TA-4R7M

DigiKey Part Number
SRN6045TA-4R7MTR-ND - Tape & Reel (TR)
SRN6045TA-4R7MCT-ND - Cut Tape (CT)
SRN6045TA-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6045TA-4R7M
Description
FIXED IND 4.7UH 4.5A 26 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.5 A 26mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN6045TA-4R7M Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
26mOhm
Mfr
Q @ Freq
15 @ 1MHz
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
6.8A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 972
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32500 €3,25 €
1000,26660 €26,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,21927 €219,27 €
2 0000,20676 €413,52 €
3 0000,19978 €599,34 €
5 0000,19133 €956,65 €
7 0000,18596 €1 301,72 €
10 0000,18044 €1 804,40 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €