
SRN5040TA-1R0M | |
|---|---|
DigiKey Part Number | SRN5040TA-1R0MTR-ND - Tape & Reel (TR) SRN5040TA-1R0MCT-ND - Cut Tape (CT) SRN5040TA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040TA-1R0M |
Description | FIXED IND 1UH 5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5 A 12mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 12mOhm |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.195" L x 0.195" W (4.95mm x 4.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 7.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,24940 € | 24,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,19810 € | 297,15 € |
| 3 000 | 0,18680 € | 560,40 € |
| 4 500 | 0,18050 € | 812,25 € |
| 7 500 | 0,17286 € | 1 296,45 € |
| 10 500 | 0,16802 € | 1 764,21 € |
| 15 000 | 0,16303 € | 2 445,45 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

