
SRN5020TA-150M | |
|---|---|
DigiKey Part Number | SRN5020TA-150MTR-ND - Tape & Reel (TR) SRN5020TA-150MCT-ND - Cut Tape (CT) SRN5020TA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5020TA-150M |
Description | FIXED IND 15UH 1.25A 165 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.25 A 165mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 165mOhm |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.3A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCHA1V5020-150-R | Eaton - Electronics Division | 2 727 | 283-SDCHA1V5020-150-RCT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,20620 € | 20,62 € |
| 1 000 | 0,16959 € | 169,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,15690 € | 392,25 € |
| 5 000 | 0,14796 € | 739,80 € |
| 7 500 | 0,14297 € | 1 072,28 € |
| 12 500 | 0,13692 € | 1 711,50 € |
| 17 500 | 0,13309 € | 2 329,08 € |
| 25 000 | 0,12914 € | 3 228,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

