
SRN4018-680M | |
---|---|
DigiKey Part Number | SRN4018-680MTR-ND - Tape & Reel (TR) SRN4018-680MCT-ND - Cut Tape (CT) SRN4018-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018-680M |
Description | FIXED IND 68UH 500MA 1.128OHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.128Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4018-680M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.128Ohm Max | |
Q @ Freq | 11 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,25300 € | 2,53 € |
100 | 0,20790 € | 20,79 € |
1 000 | 0,17100 € | 171,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,15579 € | 467,37 € |
6 000 | 0,14691 € | 881,46 € |
9 000 | 0,14196 € | 1 277,64 € |
15 000 | 0,13596 € | 2 039,40 € |
21 000 | 0,13216 € | 2 775,36 € |
30 000 | 0,12867 € | 3 860,10 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,37200 € |