
SRN3030HA-4R7Y | |
---|---|
DigiKey Part Number | 118-SRN3030HA-4R7YTR-ND - Tape & Reel (TR) 118-SRN3030HA-4R7YCT-ND - Cut Tape (CT) 118-SRN3030HA-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3030HA-4R7Y |
Description | IND,3X3X3MM,4.7UH30%,1.4A,150C,S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN3030HA-4R7Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 37MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,25300 € | 2,53 € |
100 | 0,20790 € | 20,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 0,17627 € | 123,39 € |
1 400 | 0,16619 € | 232,67 € |
2 100 | 0,16058 € | 337,22 € |
3 500 | 0,15377 € | 538,19 € |
4 900 | 0,14945 € | 732,30 € |
7 000 | 0,14501 € | 1 015,07 € |
17 500 | 0,13421 € | 2 348,67 € |
35 000 | 0,12867 € | 4 503,45 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,37200 € |