
SRN3012BTA-2R2M | |
---|---|
DigiKey Part Number | 118-SRN3012BTA-2R2MTR-ND - Tape & Reel (TR) 118-SRN3012BTA-2R2MCT-ND - Cut Tape (CT) 118-SRN3012BTA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3012BTA-2R2M |
Description | FIXED IND 2.2UH 2.9A 0.09OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.9 A 90mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3012BTA-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 95MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,19400 € | 1,94 € |
100 | 0,15940 € | 15,94 € |
1 000 | 0,13107 € | 131,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,11941 € | 358,23 € |
6 000 | 0,11260 € | 675,60 € |
9 000 | 0,10880 € | 979,20 € |
15 000 | 0,10420 € | 1 563,00 € |
21 000 | 0,10128 € | 2 126,88 € |
30 000 | 0,09827 € | 2 948,10 € |
75 000 | 0,09575 € | 7 181,25 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27600 € |