
SRN2508A-1R0M | |
|---|---|
DigiKey Part Number | SRN2508A-1R0MTR-ND - Tape & Reel (TR) SRN2508A-1R0MCT-ND - Cut Tape (CT) SRN2508A-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2508A-1R0M |
Description | FIXED IND 1UH 1.2A 120 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.2 A 120mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2508A-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 220MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,15400 € | 15,40 € |
| 1 000 | 0,12659 € | 126,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11935 € | 238,70 € |
| 4 000 | 0,11254 € | 450,16 € |
| 6 000 | 0,10874 € | 652,44 € |
| 10 000 | 0,10414 € | 1 041,40 € |
| 14 000 | 0,10122 € | 1 417,08 € |
| 20 000 | 0,09821 € | 1 964,20 € |
| 50 000 | 0,09208 € | 4 604,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

