SRN2012 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2012-R24M

DigiKey Part Number
SRN2012-R24MTR-ND - Tape & Reel (TR)
SRN2012-R24MCT-ND - Cut Tape (CT)
SRN2012-R24MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2012-R24M
Description
FIXED IND 240NH 3.5A 33 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 nH Shielded Drum Core, Wirewound Inductor 3.5 A 33mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN2012-R24M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
240 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
33mOhm Max
Q @ Freq
8 @ 1MHz
Frequency - Self Resonant
360MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 512
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18700 €1,87 €
1000,15350 €15,35 €
1 0000,12617 €126,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,11897 €237,94 €
4 0000,11218 €448,72 €
6 0000,10839 €650,34 €
10 0000,10380 €1 038,00 €
14 0000,10089 €1 412,46 €
20 0000,09789 €1 957,80 €
50 0000,09178 €4 589,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €