
SRN2010BTA-5R6M | |
|---|---|
DigiKey Part Number | 118-SRN2010BTA-5R6MTR-ND - Tape & Reel (TR) 118-SRN2010BTA-5R6MCT-ND - Cut Tape (CT) 118-SRN2010BTA-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2010BTA-5R6M |
Description | FIXED IND 5.6UH 1.1A 498 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 1.1 A 498mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2010BTA-5R6M Models |
Category | DC Resistance (DCR) 498mOhm Max |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 2010 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 850mA | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,16280 € | 16,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12200 € | 366,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

