


SRF1280A-220M | |
|---|---|
DigiKey Part Number | SRF1280A-220MTR-ND - Tape & Reel (TR) SRF1280A-220MCT-ND - Cut Tape (CT) SRF1280A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280A-220M |
Description | INDUCT ARRAY 2 COIL 22UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 50.3mOhm Max DC Resistance (DCR) - Parallel 4 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280A-220M Models |
Category | Current Saturation - Series 3.78 A |
Manufacturer Bourns Inc. | DC Resistance (DCR) - Parallel 50.3mOhm Max |
Series | DC Resistance (DCR) - Series 192mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded |
Part Status Active | Ratings AEC-Q200 |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 22 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 88 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 4 A | Height 0.315" (8.00mm) |
Current Rating - Series 2 A | Base Product Number |
Current Saturation - Parallel 7.57 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,46600 € | 14,66 € |
| 25 | 1,35640 € | 33,91 € |
| 50 | 1,27900 € | 63,95 € |
| 100 | 1,20580 € | 120,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,07208 € | 428,83 € |
| 800 | 1,01098 € | 808,78 € |
| 1 200 | 0,97691 € | 1 172,29 € |
| 2 000 | 0,93567 € | 1 871,34 € |
| 2 800 | 0,90948 € | 2 546,54 € |
| 4 000 | 0,88255 € | 3 530,20 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,13600 € |

