
SRF1010DA-7R5M | |
|---|---|
DigiKey Part Number | 118-SRF1010DA-7R5MTR-ND - Tape & Reel (TR) 118-SRF1010DA-7R5MCT-ND - Cut Tape (CT) 118-SRF1010DA-7R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1010DA-7R5M |
Description | FIXED IND 7.5UH 6.8A 28 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Shielded Drum Core, Wirewound Inductor 6.8 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1010DA-7R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.378" W (12.00mm x 9.60mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,68300 € | 16,83 € |
| 100 | 1,38360 € | 138,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,26057 € | 378,17 € |
| 600 | 1,18873 € | 713,24 € |
| 900 | 1,14867 € | 1 033,80 € |
| 1 500 | 1,10016 € | 1 650,24 € |
| 2 100 | 1,06937 € | 2 245,68 € |
| 3 000 | 1,03770 € | 3 113,10 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,46000 € |

