


SRF0703-470M | |
|---|---|
DigiKey Part Number | SRF0703-470MTR-ND - Tape & Reel (TR) SRF0703-470MCT-ND - Cut Tape (CT) SRF0703-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-470M |
Description | INDUCT ARRAY 2 COIL 47UH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 188 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 338mOhm Max DC Resistance (DCR) - Parallel 1.08 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-470M Models |
Category | Current Saturation - Parallel 1.14 A |
Manufacturer Bourns Inc. | Current Saturation - Series 570 mA |
Series | DC Resistance (DCR) - Parallel 338mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 1.28Ohm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 47 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 188 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 1.08 A | Height 0.142" (3.60mm) |
Current Rating - Series 542 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,61000 € | 6,10 € |
| 100 | 0,50200 € | 50,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,38355 € | 575,33 € |
| 3 000 | 0,38080 € | 1 142,40 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88800 € |

