330 nH Shielded Inductor 60 A 0.14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB1012-R33Y

DigiKey Part Number
118-SPB1012-R33YTR-ND - Tape & Reel (TR)
118-SPB1012-R33YCT-ND - Cut Tape (CT)
118-SPB1012-R33YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPB1012-R33Y
Description
FIXED IND 330NH 60A 0.14 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 60 A 0.14mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPB1012-R33Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
0.14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.244" W (10.00mm x 6.20mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,30900 €13,09 €
1001,07640 €107,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,96786 €338,75 €
7000,91269 €638,88 €
1 0500,88191 €926,01 €
1 7500,84467 €1 478,17 €
2 4500,82102 €2 011,50 €
3 5000,79928 €2 797,48 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,90800 €