
SPB0705-72NM | |
|---|---|
DigiKey Part Number | 118-SPB0705-72NMTR-ND - Tape & Reel (TR) 118-SPB0705-72NMCT-ND - Cut Tape (CT) 118-SPB0705-72NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB0705-72NM |
Description | IND POWER BEAD 72NH 43A SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72 nH Shielded Inductor 43 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB0705-72NM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 72 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.256" W (5.90mm x 6.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,74700 € | 7,47 € |
| 100 | 0,61440 € | 61,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,50765 € | 482,27 € |
| 1 900 | 0,47873 € | 909,59 € |
| 2 850 | 0,46260 € | 1 318,41 € |
| 4 750 | 0,44307 € | 2 104,58 € |
| 6 650 | 0,43067 € | 2 863,96 € |
| 9 500 | 0,42890 € | 4 074,55 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,09200 € |

