
SPB1012-R33Y | |
|---|---|
DigiKey Part Number | 118-SPB1012-R33YTR-ND - Tape & Reel (TR) 118-SPB1012-R33YCT-ND - Cut Tape (CT) 118-SPB1012-R33YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB1012-R33Y |
Description | FIXED IND 330NH 60A 0.14 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 60 A 0.14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB1012-R33Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.244" W (10.00mm x 6.20mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,30900 € | 13,09 € |
| 100 | 1,07640 € | 107,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,96786 € | 338,75 € |
| 700 | 0,91269 € | 638,88 € |
| 1 050 | 0,88191 € | 926,01 € |
| 1 750 | 0,84467 € | 1 478,17 € |
| 2 450 | 0,82102 € | 2 011,50 € |
| 3 500 | 0,79928 € | 2 797,48 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |

