


| SMCJ220A | |
|---|---|
| DigiKey Part Number | SMCJ220ABBTR-ND - Tape & Reel (TR) SMCJ220ABBCT-ND - Cut Tape (CT) SMCJ220ABBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ220A | 
| Description | TVS DIODE 220VWM 356VC DO214AB | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMCJ220A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 220V | |
| Voltage - Breakdown (Min) | 246V | |
| Voltage - Clamping (Max) @ Ipp | 356V | |
| Current - Peak Pulse (10/1000µs) | 4.2A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,59000 € | 0,59 € | 
| 10 | 0,51000 € | 5,10 € | 
| 100 | 0,30860 € | 30,86 € | 
| 500 | 0,29512 € | 147,56 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,25033 € | 750,99 € | 
| 6 000 | 0,24647 € | 1 478,82 € | 
| 9 000 | 0,24262 € | 2 183,58 € | 
| 15 000 | 0,24112 € | 3 616,80 € | 
| Unit Price without VAT: | 0,59000 € | 
|---|---|
| Unit Price with VAT: | 0,70800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France