


SMBJ70CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ70CA-QTR-ND - Tape & Reel (TR) 118-SMBJ70CA-QCT-ND - Cut Tape (CT) 118-SMBJ70CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70CA-Q |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42600 € | 4,26 € |
| 100 | 0,27430 € | 27,43 € |
| 500 | 0,20898 € | 104,49 € |
| 1 000 | 0,18790 € | 187,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16109 € | 483,27 € |
| 6 000 | 0,14759 € | 885,54 € |
| 9 000 | 0,14070 € | 1 266,30 € |
| 15 000 | 0,13297 € | 1 994,55 € |
| 21 000 | 0,12839 € | 2 696,19 € |
| 30 000 | 0,12394 € | 3 718,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

