


SMBJ110A-QH | |
---|---|
DigiKey Part Number | 118-SMBJ110A-QHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ110A-QH |
Description | TVS DIODE 110VWM 177VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,13154 € | 263,08 € |
4 000 | 0,12092 € | 483,68 € |
6 000 | 0,11548 € | 692,88 € |
10 000 | 0,10932 € | 1 093,20 € |
14 000 | 0,10566 € | 1 479,24 € |
20 000 | 0,10294 € | 2 058,80 € |
Unit Price without VAT: | 0,13154 € |
---|---|
Unit Price with VAT: | 0,15785 € |