


SMAJ350A | |
|---|---|
DigiKey Part Number | SMAJ350ABBTR-ND - Tape & Reel (TR) SMAJ350ABBCT-ND - Cut Tape (CT) SMAJ350ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ350A |
Description | TVS DIODE 350VWM 567VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ350A Models |
Category | Current - Peak Pulse (10/1000µs) 700mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 350V | Supplier Device Package |
Voltage - Breakdown (Min) 391V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 567V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,29930 € | 29,93 € |
| 500 | 0,22874 € | 114,37 € |
| 1 000 | 0,20599 € | 205,99 € |
| 2 000 | 0,18683 € | 373,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16608 € | 830,40 € |
| 10 000 | 0,15325 € | 1 532,50 € |
| 15 000 | 0,14672 € | 2 200,80 € |
| 25 000 | 0,13938 € | 3 484,50 € |
| 35 000 | 0,13503 € | 4 726,05 € |
| 50 000 | 0,13081 € | 6 540,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |

