48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMA6J30CA-Q

DigiKey Part Number
118-SMA6J30CA-QTR-ND - Tape & Reel (TR)
118-SMA6J30CA-QCT-ND - Cut Tape (CT)
118-SMA6J30CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J30CA-Q
Description
TVS DIODE 30VWM 48.4VC DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
12.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,35700 €3,57 €
1000,22850 €22,85 €
5000,17286 €86,43 €
1 0000,15493 €154,93 €
2 0000,13982 €279,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,12345 €617,25 €
10 0000,11333 €1 133,30 €
15 0000,10817 €1 622,55 €
25 0000,10237 €2 559,25 €
35 0000,09894 €3 462,90 €
50 0000,09561 €4 780,50 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69600 €