
HSMZ-C110 | |
|---|---|
DigiKey Part Number | 516-HSMZ-C110TR-ND - Tape & Reel (TR) 516-HSMZ-C110CT-ND - Cut Tape (CT) 516-HSMZ-C110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMZ-C110 |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMZ-C110 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 643nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,29800 € | 29,80 € |
| 500 | 0,24758 € | 123,79 € |
| 1 000 | 0,23103 € | 231,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20976 € | 629,28 € |
| 6 000 | 0,19893 € | 1 193,58 € |
| 9 000 | 0,19338 € | 1 740,42 € |
| 15 000 | 0,18711 € | 2 806,65 € |
| 21 000 | 0,18338 € | 3 850,98 € |
| 30 000 | 0,17975 € | 5 392,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

