
SM8S17A-Q | |
|---|---|
DigiKey Part Number | 118-SM8S17A-QTR-ND - Tape & Reel (TR) 118-SM8S17A-QCT-ND - Cut Tape (CT) 118-SM8S17A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S17A-Q |
Description | TVS DIODE 17VWM 27.6VC DO218 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 239A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
EDA/CAD Models | SM8S17A-Q Models |
Category | Current - Peak Pulse (10/1000µs) 239A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,13937 € | 854,53 € |
| 1 500 | 1,06199 € | 1 592,98 € |
| Unit Price without VAT: | 1,13937 € |
|---|---|
| Unit Price with VAT: | 1,36724 € |

