SF-2923HC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2923HC50C-2

DigiKey Part Number
SF-2923HC50C-2TR-ND - Tape & Reel (TR)
SF-2923HC50C-2CT-ND - Cut Tape (CT)
SF-2923HC50C-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2923HC50C-2
Description
FUSE BOARD MOUNT 50A 60VDC 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 A 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
SF-2923HC50C-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
60 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
1750.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.287" L x 0.228" W x 0.157" H (7.30mm x 5.80mm x 4.00mm)
DC Cold Resistance
0.0007 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,54000 €5,54 €
54,59800 €22,99 €
104,24300 €42,43 €
503,51860 €175,93 €
1003,24500 €324,50 €
2502,91396 €728,49 €
5002,82174 €1 410,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,47193 €2 471,93 €
2 0002,30534 €4 610,68 €
Manufacturers Standard Package
Unit Price without VAT:5,54000 €
Unit Price with VAT:6,64800 €