
SF-2410FPA250W-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FPA250W-2TR-ND - Tape & Reel (TR) 118-SF-2410FPA250W-2CT-ND - Cut Tape (CT) 118-SF-2410FPA250W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FPA250W-2 |
Description | FUSE BOARD MNT 2.5A 125VDC 2410 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.21 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 0,97200 € | 4,86 € |
| 10 | 0,89800 € | 8,98 € |
| 50 | 0,74500 € | 37,25 € |
| 100 | 0,68730 € | 68,73 € |
| 250 | 0,61764 € | 154,41 € |
| 500 | 0,56954 € | 284,77 € |
| 1 000 | 0,52497 € | 524,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,48363 € | 967,26 € |
| 4 000 | 0,44529 € | 1 781,16 € |
| 6 000 | 0,42415 € | 2 544,90 € |
| 10 000 | 0,41818 € | 4 181,80 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,41600 € |

