
SF-2410FP150W-2 | |
|---|---|
DigiKey Part Number | SF-2410FP150W-2TR-ND - Tape & Reel (TR) SF-2410FP150W-2CT-ND - Cut Tape (CT) SF-2410FP150W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP150W-2 |
Description | FUSE BRD 1.5A 250VAC/125DC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410FP150W-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A AC, 50A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.19 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Current Rating (Amps) | DC Cold Resistance 0.062 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,87000 € | 4,35 € |
| 10 | 0,80200 € | 8,02 € |
| 50 | 0,66560 € | 33,28 € |
| 100 | 0,61420 € | 61,42 € |
| 250 | 0,55204 € | 138,01 € |
| 500 | 0,50906 € | 254,53 € |
| 1 000 | 0,46925 € | 469,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,43235 € | 864,70 € |
| 4 000 | 0,39812 € | 1 592,48 € |
| 6 000 | 0,37924 € | 2 275,44 € |
| 10 000 | 0,35661 € | 3 566,10 € |
| 14 000 | 0,35058 € | 4 908,12 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

