
SF-0603SPA100R-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SPA100R-2TR-ND - Tape & Reel (TR) 118-SF-0603SPA100R-2CT-ND - Cut Tape (CT) 118-SF-0603SPA100R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SPA100R-2 |
Description | FUSE BOARD MOUNT 1A 63VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.059 |
Part Status Active | Approval Agency AEC-Q200, cUL, cURus, TUV |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.115 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 0,99000 € | 4,95 € |
| 10 | 0,91200 € | 9,12 € |
| 50 | 0,75680 € | 37,84 € |
| 100 | 0,69830 € | 69,83 € |
| 250 | 0,62756 € | 156,89 € |
| 500 | 0,57870 € | 289,35 € |
| 1 000 | 0,53340 € | 533,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44052 € | 2 202,60 € |
| 10 000 | 0,40522 € | 4 052,20 € |
| 15 000 | 0,40370 € | 6 055,50 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


