Similar

SF-0603FP400-2 | |
|---|---|
DigiKey Part Number | SF-0603FP400-2TR-ND - Tape & Reel (TR) SF-0603FP400-2CT-ND - Cut Tape (CT) SF-0603FP400-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP400-2 |
Description | FUSE BOARD MOUNT 4A 32VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP400-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.239 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB06F4001R | YAGEO | 0 | 13-JB06F4001RTR-ND | 0,02606 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29014 € | 1 450,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |


