
SF-0603FP350M-2 | |
|---|---|
DigiKey Part Number | SF-0603FP350M-2TR-ND - Tape & Reel (TR) SF-0603FP350M-2CT-ND - Cut Tape (CT) SF-0603FP350M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP350M-2 |
Description | FUSE BOARD MOUNT 3.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP350M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.73 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.019" H (1.60mm x 0.80mm x 0.48mm) | |
DC Cold Resistance | 0.028 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,31409 € | 1 884,54 € |
| 12 000 | 0,30023 € | 3 602,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72000 € | 3,60 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,55100 € | 27,55 € |
| 100 | 0,50840 € | 50,84 € |
| 250 | 0,45700 € | 114,25 € |
| 500 | 0,42144 € | 210,72 € |
| 1 000 | 0,38852 € | 388,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,75200 € | 3,76 € |
| 10 | 0,70300 € | 7,03 € |
| 50 | 0,58220 € | 29,11 € |
| 100 | 0,48520 € | 48,52 € |
| 250 | 0,47304 € | 118,26 € |
| 500 | 0,40026 € | 200,13 € |
| 1 000 | 0,35175 € | 351,75 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |

