
SF-0603FP150M-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603FP150M-2TR-ND - Tape & Reel (TR) 118-SF-0603FP150M-2CT-ND - Cut Tape (CT) 118-SF-0603FP150M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP150M-2 |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP150M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.095 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.019" H (1.60mm x 0.80mm x 0.48mm) | |
DC Cold Resistance | 0.143 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,75000 € | 3,75 € |
| 10 | 0,69100 € | 6,91 € |
| 50 | 0,57320 € | 28,66 € |
| 100 | 0,52890 € | 52,89 € |
| 250 | 0,47544 € | 118,86 € |
| 500 | 0,43844 € | 219,22 € |
| 1 000 | 0,40419 € | 404,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,32675 € | 1 960,50 € |
| 12 000 | 0,30059 € | 3 607,08 € |
| 18 000 | 0,29747 € | 5 354,46 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08000 € |

