
SDR7030-4R7M | |
|---|---|
DigiKey Part Number | SDR7030-4R7M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR7030-4R7M |
Description | FIXED IND 4.7UH 1.85A 48 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.85 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7030-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | 14 @ 7.96MHz | |
Frequency - Self Resonant | 43MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,31773 € | 476,60 € |
| Unit Price without VAT: | 0,31773 € |
|---|---|
| Unit Price with VAT: | 0,38128 € |

