
SDR6603-680M | |
|---|---|
DigiKey Part Number | 118-SDR6603-680MTR-ND - Tape & Reel (TR) 118-SDR6603-680MCT-ND - Cut Tape (CT) 118-SDR6603-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-680M |
Description | FIXED IND 68UH 400MA 860MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 400 mA 860mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 860mOhm Max | |
Q @ Freq | 18 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59100 € | 5,91 € |
| 100 | 0,48570 € | 48,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,41715 € | 250,29 € |
| 1 200 | 0,39336 € | 472,03 € |
| 1 800 | 0,38008 € | 684,14 € |
| 3 000 | 0,36401 € | 1 092,03 € |
| 4 200 | 0,35380 € | 1 485,96 € |
| 6 000 | 0,34331 € | 2 059,86 € |
| 15 000 | 0,33025 € | 4 953,75 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

