
SDR6603-471M | |
|---|---|
DigiKey Part Number | 118-SDR6603-471MTR-ND - Tape & Reel (TR) 118-SDR6603-471MCT-ND - Cut Tape (CT) 118-SDR6603-471MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-471M |
Description | FIXED IND 470UH 150MA 5.1 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 150 mA 5.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-471M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 160mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.1Ohm Max | |
Q @ Freq | 42 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60900 € | 6,09 € |
| 100 | 0,50040 € | 50,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,42985 € | 257,91 € |
| 1 200 | 0,40533 € | 486,40 € |
| 1 800 | 0,39165 € | 704,97 € |
| 3 000 | 0,37508 € | 1 125,24 € |
| 4 200 | 0,36457 € | 1 531,19 € |
| 6 000 | 0,35375 € | 2 122,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88800 € |

