15 µH Shielded Drum Core, Wirewound Inductor 3.2 A 42mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1063-150Y

DigiKey Part Number
SRU1063-150YTR-ND - Tape & Reel (TR)
SRU1063-150YCT-ND - Cut Tape (CT)
SRU1063-150YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1063-150Y
Description
FIXED IND 15UH 3.2A 42 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.2 A 42mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1063-150Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
12 @ 2.52MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.268" (6.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 754
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,63000 €6,30 €
1000,51800 €51,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,45182 €225,91 €
1 0000,42604 €426,04 €
1 5000,41166 €617,49 €
2 5000,39425 €985,62 €
3 5000,38319 €1 341,16 €
5 0000,37182 €1 859,10 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91200 €