
SDR1307-561KL | |
|---|---|
DigiKey Part Number | SDR1307-561KLTR-ND - Tape & Reel (TR) SDR1307-561KLCT-ND - Cut Tape (CT) SDR1307-561KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307-561KL |
Description | FIXED IND 560UH 850MA 880 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 850 mA 880mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307-561KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 880mOhm Max |
Series | Q @ Freq 10 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.287" (7.30mm) |
Current - Saturation (Isat) 1.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65800 € | 6,58 € |
| 100 | 0,54120 € | 54,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,48113 € | 192,45 € |
| 800 | 0,45366 € | 362,93 € |
| 1 200 | 0,43835 € | 526,02 € |
| 2 000 | 0,41980 € | 839,60 € |
| 2 800 | 0,40802 € | 1 142,46 € |
| 4 000 | 0,39591 € | 1 583,64 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |

